MouseReel Multiplexer Switch ICs

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC509AU 44In Stock
Min.: 1
Mult.: 1
: 1,000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 17In Stock
3,000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3,000

MUX36S16 Multiplexers SMD/SMT QFN-32 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW 343In Stock
8,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2,000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CD 2,609In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 151In Stock
22,000On Order
Min.: 1
Mult.: 1
: 2,000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253D A 595-SN74CBTLV3253D 37In Stock
5,000Expected 1/28/2027
Min.: 1
Mult.: 1
: 2,500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 730In Stock
6,000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3,000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PW 809In Stock
12,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 2,000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D 1,602In Stock
Min.: 1
Mult.: 1
: 2,500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852PW 218In Stock
4,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2,000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD 4,990In Stock
Min.: 1
Mult.: 1
: 2,500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 3,549In Stock
12,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2,607In Stock
Min.: 1
Mult.: 1
: 3,000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT VQFN-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4 Ch Analog Mlt plxr Demltplxr 131In Stock
5,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2,500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr A A 595-SN74LV4053AD 3,868In Stock
Min.: 1
Mult.: 1
: 2,500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-SN74LV4053APW A A 595-SN74LV4053APW 290In Stock
8,000Expected 8/26/2026
Min.: 1
Mult.: 1
: 2,000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 86In Stock
3,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3,000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT VQFN-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 2,768In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET 1,727In Stock
Min.: 1
Mult.: 1
: 2,000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult 466In Stock
6,000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3,000

TMUX1308 Multiplexers SMD/SMT SOT-23-THIN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 4:1 gener al-purpose analog mu 3,592In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX1309 Multiplexers SMD/SMT SOT-23-16 2 Channel 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 4:1 gener al-purpose analog mu 3,963In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX1309 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with 120In Stock
3,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

TMUX4053 Multiplexers SMD/SMT TSOT-23-16 3 Channel 5 V 24 V - 12 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKST 43In Stock
6,000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3,000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High-Speed 2:4 Diff Mux/Demux 1,265In Stock
3,000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3,000

TS3DS10224 Multiplexers/Demultiplexers SMD/SMT WQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 19 Ohms 100 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel