Texas Instruments Multiplexer Switch ICs

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 8 Ch Analog A 595-CD 74HC4351M96 A 595-C A 595-CD74HC4351M96 251In Stock
Min.: 1
Mult.: 1

CD74HC4351 Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4ch Analog 540In Stock
1,000On Order
Min.: 1
Mult.: 1

CD74HCT4052 Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2ch 1,368In Stock
Min.: 1
Mult.: 1

CD74HCT4053 Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr A A 595-CD74HCT4053M 3,062In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS 16-Ch An a Multipl/Demult AL ALT 595-CD74HCT4067M 496In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 103In Stock
Min.: 1
Mult.: 1

CD74HCT4351 Multiplexers/Demultiplexers Through Hole PDIP-20 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 75 ns 65 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs AC High Speed CMOS 1 6Ch Ana Mux/Demux 3,056In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR 240In Stock
Min.: 1
Mult.: 1
: 250

HD3SS212 Multiplexers SMD/SMT BGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAR 807In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER A LT 595-MPC506AU ALT ALT 595-MPC506AU 12In Stock
Min.: 1
Mult.: 1

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC507AU 20In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER 12In Stock
200Expected 8/31/2026
Min.: 1
Mult.: 1

MPC508 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 109In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer ALT ALT 595-MPC508AU 51In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult 414In Stock
2,000Expected 11/30/2026
Min.: 1
Mult.: 1
: 2,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 117In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1,126In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CB3Q3251PW 310In Stock
6,000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2,000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 249In Stock
2,500Expected 12/28/2026
Min.: 1
Mult.: 1
: 2,500

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CB3Q3253PW 41In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 1,285In Stock
3,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3,000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR 117In Stock
Min.: 1
Mult.: 1

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 2,604In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 1,253In Stock
Min.: 1
Mult.: 1
: 2,000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 1,921In Stock
Min.: 1
Mult.: 1
: 3,000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel