ADXL312WACPZ

Analog Devices
584-ADXL312WACPZ
ADXL312WACPZ

Mfr.:

Description:
Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
1.5 g, 3 g, 6 g, 12 g
43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g
Digital
I2C, SPI
16 bit
3.6 V
2 V
170 uA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL312
Factory Pack Quantity: 60
Subcategory: Sensors
Unit Weight: 7.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8542399901
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL312 3-Axis Accelerometer

Analog Device ADXL312 3-axis accelerometer is designed as a small, low-power, 3-axis accelerometer with a high 13-bit resolution measurement of up to ±12g. The device formats digital output data as a 16-bit two's complement. The digital output data is accessible through either a 3- or 4-wire serial port interface (SPI) or an I2C digital interface.

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.20 $15.20
$13.82 $69.10
$13.26 $132.60
$12.62 $315.50
$12.16 $729.60
$11.77 $1,412.40
$11.74 $3,522.00
$11.00 $5,940.00
$10.73 $10,944.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.75
Min:
1

Similar Product

Analog Devices ADXL312WACPZ-RL
Analog Devices
Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer