Reel DRAM

Results: 1,109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 BGA-60 IS43DR81280C Reel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT, T&R Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 BGA-60 IS43DR81280C Reel
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-200 Reel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-96 Reel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-96 Reel
ISSI DRAM 16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

EDO DRAM 16 Mbit 16 bit TSOP-50-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16100D Reel, Cut Tape, MouseReel
ISSI DRAM 16M, Fast Page Mode DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Reel
ISSI DRAM 256M, 2.5V, Mobile SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.3 V 3 V - 40 C + 85 C IS42RM16160K Reel
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile BGA-54 IS42RM16800H Reel
ISSI DRAM 512M, 2.5V, Mobile SDRAM, 16Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32160E Reel
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 240
Mult.: 240

SDRAM Mobile BGA-90 IS42RM32400H Reel
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile BGA-90 IS42RM32400H Reel
ISSI DRAM 256M, 2.5V, Mobile SDRAM, 8Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Reel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 3 V 3.6 V 0 C + 70 C IS42S16100H Reel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 3 V 3.6 V 0 C + 70 C IS42S16100H Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm), RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz BGA-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm), RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM 512 Mbit 16 bit 167 MHz BGA-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 512 Mbit 16 bit 167 MHz BGA-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel