Tube RS-232 Interface IC

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R 15KV E-DWN IND
3,960On Order
Min.: 1
Mult.: 1

SSOP-20 ICL3224E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN20SSOP CM
2,638Expected 2/8/2027
Min.: 1
Mult.: 1

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM
3,828Expected 12/11/2026
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV 1MBPS E-DWN
1,266Expected 2/5/2027
Min.: 1
Mult.: 1

SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV E-DWN 32QFN IND
750On Order
Min.: 1
Mult.: 1

QFN-EP-32 ISL4244E Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD TSSOP
1,480Expected 3/31/2027
Min.: 1
Mult.: 1

TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD
2,476Expected 11/27/2026
Min.: 1
Mult.: 1

TSSOP-24 ISL83387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
246Expected 11/20/2026
Min.: 1
Mult.: 1

SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
205Expected 8/26/2026
Min.: 1
Mult.: 1

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
68Expected 12/29/2026
Min.: 1
Mult.: 1
Max.: 68

PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
40Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 40

SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
42Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 42

PDIP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
147On Order
Min.: 1
Mult.: 1
Max.: 142

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
287On Order
Min.: 1
Mult.: 1
Max.: 287

SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 600 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
124Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 124

PDIP-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V Through Hole 600 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
53Expected 8/31/2026
Min.: 1
Mult.: 1

SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops
139Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 139

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 3.3 V, 12 V 3 V, 10.8 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
64Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 64

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX
182Expected 10/12/2026
Min.: 1
Mult.: 1

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
268Expected 9/3/2026
Min.: 1
Mult.: 1

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
948Expected 3/19/2027
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75323DWR A 595 A 595-GD75323DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 25

SOIC-20 GD75323 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223IDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC AEC Q100 3 to 5.5V R S 232 Line DR Non-Stocked Lead-Time 9 Weeks
Min.: 350
Mult.: 50

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN65C1406DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-16 SN65C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA, 2 mA - 40 C + 85 C Tube