SSOP-28 RS-232 Interface IC

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 52In Stock
Min.: 1
Mult.: 1
Max.: 52

SSOP-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 707In Stock
Min.: 1
Mult.: 1
Max.: 707

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 259In Stock
Min.: 1
Mult.: 1
Max.: 259

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 60In Stock
Min.: 1
Mult.: 1
Max.: 60

SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 151In Stock
Min.: 1
Mult.: 1
Max.: 151

SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 78In Stock
Min.: 1
Mult.: 1
Max.: 78

SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 167In Stock
Min.: 1
Mult.: 1
Max.: 167

SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 53In Stock
Min.: 1
Mult.: 1
Max.: 53

SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One 12In Stock
Min.: 1
Mult.: 1
Max.: 12

SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SSOP-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 9In Stock
Min.: 1
Mult.: 1
Max.: 5

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 75In Stock
Min.: 1
Mult.: 1
Max.: 75

SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 21In Stock
Min.: 1
Mult.: 1
Max.: 21

SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 31In Stock
Min.: 1
Mult.: 1
Max.: 31

SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V SMD/SMT 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 20In Stock
Min.: 1
Mult.: 1
Max.: 20

SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V SMD/SMT 95 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 61In Stock
Min.: 1
Mult.: 1
Max.: 61

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 34In Stock
Min.: 1
Mult.: 1
Max.: 34

SSOP-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 46In Stock
Min.: 1
Mult.: 1
Max.: 46

SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, IrDA Infrared Transceiver wi 47In Stock
Min.: 1
Mult.: 1
Max.: 47

SSOP-28 MAX3130 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 100 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 153In Stock
Min.: 1
Mult.: 1
Max.: 153

SSOP-28 MAX3237 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 102In Stock
Min.: 1
Mult.: 1
Max.: 102

SSOP-28 MAX3237 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube