NX Interface - I/O Expanders

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 8-Bit I2C and SMBus I/O Expander A 595-T A 595-TCA9554ADWT 1,660In Stock
Min.: 1
Mult.: 1
: 2,000

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Push-Pull O 212In Stock
Min.: 1
Mult.: 1

MAX7324 SMD/SMT TQFN-EP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND 203In Stock
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C 2,096In Stock
Min.: 1
Mult.: 1
: 2,500

MAX7315 SMD/SMT QSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 308In Stock
Min.: 1
Mult.: 1
: 1,500

ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 2,063In Stock
Min.: 1
Mult.: 1
: 2,500

PCF8575C SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub 246In Stock
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SOIC-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 19,038In Stock
Min.: 1
Mult.: 1
: 5,000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2,982In Stock
3,000Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2,441In Stock
Min.: 1
Mult.: 1
Max.: 1,001

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6,609In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2,152In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package 55,862In Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9535BY-Q100/SOT8041/HWQFN24 6,430In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2,798In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 14,802In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 32,638In Stock
Min.: 1
Mult.: 1
: 1,100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander I2C interface 13,482In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders In/Out SPI int 25,114In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 14,184In Stock
Min.: 1
Mult.: 1
: 1,100

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 34,302In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 11,041In Stock
Min.: 1
Mult.: 1

MCP23S17 Through Hole SPDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 21,961In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 46,268In Stock
Min.: 1
Mult.: 1
: 1,600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 15,601In Stock
12,800Expected 9/24/2026
Min.: 1
Mult.: 1
: 1,600

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV