Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Analog Devices, Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 4,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 190In Stock
Min.: 1
Mult.: 1

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.83 mA 9.9 ns - 40 C + 125 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 193In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV optocoupler replacement in SOIC8 37,703In Stock
Min.: 1
Mult.: 1
: 2,500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1,350In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 389In Stock
Min.: 1
Mult.: 1

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 1,353In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 959In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 1,192In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 2,276In Stock
Min.: 1
Mult.: 1

ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1 861In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,045In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 2,778In Stock
Min.: 1
Mult.: 1

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 908In Stock
Min.: 1
Mult.: 1
: 1,000

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1 392In Stock
Min.: 1
Mult.: 1

ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2 2,718In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 435In Stock
Min.: 1
Mult.: 1
: 500

ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 272In Stock
Min.: 1
Mult.: 1

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 910In Stock
Min.: 1
Mult.: 1

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1,738In Stock
Min.: 1
Mult.: 1

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 82In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 2,744In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6760L SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 23.62 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761FQDWQ1 3,837In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7761 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 3,915In Stock
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2,944In Stock
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 4,056In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube