- 40 C FPGA - Field Programmable Gate Array

Results: 4,244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 5In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 15

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
60On Order
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
60Expected 1/4/2027
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 3In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
180Expected 5/18/2027
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 346 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C55 55856 LE 3491 ALM 2.29 Mbit 377 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
120Expected 8/24/2026
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
1,392On Order
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 89 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
119Expected 10/19/2026
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array 10In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
119Expected 10/6/2026
Min.: 1
Mult.: 1

EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.15 V 1.25 V - 40 C + 100 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 7In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates 3In Stock
Min.: 1
Mult.: 1

A42MX24 912 LE 0 bit 150 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TQFP-176 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 29In Stock
Min.: 1
Mult.: 1
No
AGLN250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 8In Stock
180Expected 9/7/2026
Min.: 1
Mult.: 1
No
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 78In Stock
180Expected 10/12/2026
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 51In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 700LEs 62In Stock
Min.: 1
Mult.: 1
No
AGL060V5 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 64In Stock
630Expected 9/4/2026
Min.: 1
Mult.: 1
No
AGL125V2 1500 LE 36 kbit 71 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 29In Stock
476Expected 9/3/2026
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT LFBGA-256 Tray