OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Single 2 Input Exc OR Gate 1.65 to 5.5V 3,030In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,504In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,945In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,707In Stock
2,500Expected 4/12/2027
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 4,748In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 927In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 3,674In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad 2-Input OR Gate 1,720In Stock
13,000On Order
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad Exclusive-OR Gate 5,357In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates LV CMOS IC 24mA 3.6V 5.5ns 2,965In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LCX 8 Input TSSOP-B-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V 2,123In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 17,268In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 5,797In Stock
3,000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 2,176In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SET 2 Input 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS OR 3,658In Stock
6,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(SHS) 13,061In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS(SHS) 3,803In Stock
6,000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 2,203In Stock
3,000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (SHS) 132In Stock
6,000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 523In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW/SOT402/TSSOP14 4,793In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GW/SOT353/UMT5 16,392In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV-Q100/SOT753/SO5 5,483In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW-Q100/SOT353/UMT5 11,557In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 5,762In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel