NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4 Input 97In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input w/OC 485In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 5,309In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V 120In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V 8,068In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 1,119In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6pF 0.8V to 3.6V 2,594In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic AUP 2 Gate 4,787In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V 5,793In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT NAND 4mA at VCC 4.5V 4,047In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPT NAND Schmitt Trigger 5.5V 24In Stock
2,500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 5,627In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 6,514In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 3,757In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 7,478In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND 1,522In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad 2-Input NAND Gate 5,470In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F LCX TSSOP 14 CMOS LOGIC 2,006In Stock
2,500Expected 10/2/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LCX 8 Input 4 Output 24 mA - 24 mA 6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 1,880In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NAND Gate VCC: 2-5.5V 3,020In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.8ns 24mA 2.0 to 5.5V 2,639In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input 4 Output 24 mA - 24 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V 5,297In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS High-Speed Series 12,102In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate S 2 Input SOT-25-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 7,996In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 4,665In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel