AEC-Q100 Microcontrollers - MCU

Results: 5,667
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 70In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 232In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24H 16 bit 40 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 612In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 658In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 539In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 624In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, QFN 48 177In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 110In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 48 kB 3 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+85degC, Automotive Qualified, QFP 176 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 48 kB 10 bit 133 I/O 3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 94In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 114 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 455In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 712In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 270In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 297In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ 472In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, 3 OpAmp, 4 Comp, PTG, CTMU 291In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-36 PIC24E 16 bit 60 MHz 64 kB 8 kB 10 bit, 12 bit 25 I/O 3 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 496In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 microAptiv UC 32 bit 25 MHz 32 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 356In Stock
Min.: 1
Mult.: 1
SMD/SMT UQFN-48 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 38 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 16KB Flash, 4KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 536In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MIPS32 microAptiv UC 32 bit 25 MHz 16 kB 4 kB 10 bit/12 bit 16 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 442In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 8 kB 10 bit/12 bit 16 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 106In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 345In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 8 kB 1 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube