12 kB Microcontrollers - MCU

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing 128In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 145 kB 12 kB 12 bit 34 I/O 2.4 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC 498In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 26 I/O 1.75 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 37 I/O 1.75 V 5.5 V + 105 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 720In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB 5.5 V 2.3 V + 85 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, QFP 112 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32 Kbytes of Flash 7 2,049In Stock
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 72 MHz 32 kB 12 kB 2 x 6 bit/8 bit/10 bit/12 bit 37 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP52 640In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-52 RX 32 bit 40 MHz 128 kB 12 kB 12 bit 40 I/O 2.7 V 5.5 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32-Kbytes of Flash 7 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M4 32 bit 72 MHz 32 kB 12 kB 2 x 6 bit/8 bit/10 bit/12 bit 35 I/O 2 V 3.6 V + 85 C
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 107In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 C28x 32 bit 60 MHz 32 kB 12 kB 12 bit 33 I/O 1.71 V 1.995 V + 125 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 534In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 925In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 64 kB 12 kB 12 bit 51 I/O 2 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 16 bit 32 MHz 128 kB 12 kB 8 bit/10 bit 58 I/O 1.6 V 5.5 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR 137In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 32 kB 12 kB 12 bit 44 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash and ISO/IEC 7816-3&4 UART 142In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 408In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFP32 927In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 RX 32 bit 32 MHz 12 kB 12 bit 21 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP48 663In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 bit 40 MHz 128 kB 12 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 338In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 72 MHz 64 kB 12 kB 2 x 12 bit 30 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-112 HCS12X 16 bit 40 MHz 256 kB 12 kB 10 bit 88 I/O 4.5 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 52LQFP -40 to 85 C 1,140In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-52 RL78 16 bit 32 MHz 128 kB 12 kB 8 bit/10 bit 48 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP48 705In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 bit 40 MHz 12 kB 12 bit 37 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 12kB SRAM, TFBGA48 package 400In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 ARM Cortex M0 32 bit 50 MHz 64 kB 12 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 443In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 bit 40 MHz 64 kB 12 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 200In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-38 C28x 32 bit 50 MHz 32 kB 12 kB 12 bit 20 I/O 1.71 V 1.89 V + 125 C