TQFP-44 8-bit Microcontrollers - MCU

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 844In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tray
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLSH 256B SRAM 573In Stock
Min.: 1
Mult.: 1

M8C 16 kB 256 B TQFP-44 24 MHz 14 bit 40 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27543 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2,621In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,679In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 225In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1 KB RAM 498In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 100 C PIC18(L)F4xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4,123In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 1,161In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB TQFP-44 32 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1,305In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,258In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 263In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2,122In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 512 RAM 312In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 565In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 33 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,968In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3,029In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,229In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 1,442In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 448In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 12 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1,595In Stock
Min.: 1
Mult.: 1
: 1,500

M8C 16 kB 1 kB TQFP-44 24 MHz 8 bit 38 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1,929In Stock
Min.: 1
Mult.: 1

8051 1.25 kB TQFP-44 40 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1,970In Stock
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B 752In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 480In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tray