LQFP-32 16-bit Microcontrollers - MCU

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250
S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 16 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250
S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250
S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 32 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12 48 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 48 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250
S12 48 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 48 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 8 Weeks
Min.: 1,250
Mult.: 1,250

S12 64 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 85 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12 64 kB 2 kB LQFP-32 25 MHz 10 bit 12 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12 64 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12VR AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12 64 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel