K3 FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 1In Stock
40Expected 9/21/2026
Min.: 1
Mult.: 1

M2GL090 86184 LE 0 bit 425 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT PBGA-676 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd 8In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 2.5/3.3V 5In Stock
119Expected 9/4/2026
Min.: 1
Mult.: 1

LAMXO3LF 2100 LE 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 4In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 279 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 4320 LUTs; 2.5/3.3V 5In Stock
119Expected 6/18/2027
Min.: 1
Mult.: 1

LAMXO3LF 4300 LE 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 2.5/3.3V 5In Stock
357On Order
Min.: 1
Mult.: 1

LCMXO3L 4300 LE 2150 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 3In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V 5In Stock
119On Order
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 7In Stock
360Expected 3/12/2027
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V; SERDES 2In Stock
168On Order
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100 I/O Inst on DSP 1.2V -6 Spd 5In Stock
420On Order
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 29In Stock
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 5In Stock
119Expected 6/1/2027
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 3 Spd 7In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 41In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 335 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-400 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
Min.: 1
Mult.: 1
No
EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.2 V 1.2 V 0 C + 85 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 113In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 72In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 84In Stock
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Altera FPGA - Field Programmable Gate Array 80In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C20 18752 LE 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FFG668I - Pb-free 2In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3CSG324I 4In Stock
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT CSBGA-324 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG225I 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-2CSGA324I 7In Stock
Min.: 1
Mult.: 1

XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484I 4In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484