Analog Devices Embedded Processors & Controllers

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 500MHz,132KB SRAM

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 500 MHz 132 kB 16 kB 2 x 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533MHz Convergent Multimedia Proc w/MDDR

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Blackfin 16 bit 533 MHz 324 kB 64 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Blackfin 16 bit 533 MHz 324 kB 16 kB 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 2.25 kB 16 bit 34 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz, 84KB SRAM

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-160 Blackfin 16 bit 400 MHz 84 kB 48 kB 32 kB 32 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit500MHz,148KB SRAM

DSP - Digital Signal Processors & Controllers SMD/SMT CSPBGA-160 Blackfin 16 bit 500 MHz 148 kB 80 kB 64 kB 64 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 812.5 MHz SHARC w/ 1.5 MB L2 SRAM

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-EP-120 SHARC+ 1 GHz 640 kB 22 I/O 0 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 40 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 40 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC-FX DSP

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Arm Cortex-M33 32 kB 256 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power Blackfin Processor

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 300 MHz 116 kB 64 kB 40 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333MHz Shared Memory ,S/PDIF/SDRAM

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-ED-256 SHARC 32 bit 400 MHz 256 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld LQFP SHARC

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 SHARC 32 bit 400 MHz 640 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 16K PM/16K DM RAM,16-bit, 80 MIPS, 1.8VP

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 ADSP-2100 16 bit 25 MHz 48 kB 32 kB 8 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 400 MHz 148 kB 80 kB 64 kB 64 kB 16 I/O - 40 C + 85 C Tray