MAX516BCNG+

Analog Devices / Maxim Integrated
700-MAX516BCNG
MAX516BCNG+

Mfr.:

Description:
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-24
4 Channel
CMOS, TTL
800 ns
General Purpose
4.75 V
16.5 V
10 mA
400 nA
0 C
+ 70 C
MAX516B
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 480 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
Factory Pack Quantity: 15
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 800 mV to 2.4 V
Part # Aliases: MAX516B
Unit Weight: 1.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8542399999
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 65
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.73 $12.73
$9.58 $95.80
$9.09 $272.70