GS9004DCTBE3

Semtech
947-GS9004DCTBE3
GS9004DCTBE3

Mfr.:

Description:
Equalizers SOIC-14 taped (2500/reel)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalizers
RoHS:  
SMD/SMT
SOIC-14
Cable Equalizers
360 Mb/s
5 V
60 mA
0 C
+ 70 C
GS900
Reel
Brand: Semtech
Input Voltage: 5 V
Moisture Sensitive: Yes
Output Voltage: 800 mV
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Equalizers
Factory Pack Quantity: 2500
Subcategory: Equalizers
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8542330201
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
ECCN:
5A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$27.94 $69,850.00