AD-DAC-FMC-ADP

Analog Devices
584-AD-DAC-FMC-ADP
AD-DAC-FMC-ADP

Mfr.:

Description:
Sockets & Adapters FMC to High-Speed DAC Eval Board Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sockets & Adapters
RoHS:  
FMC to High Speed DAC Adapters
AD-DPG3, AD-DAC-DPG-BZ, Xilinx Evaluation Boards
Brand: Analog Devices
Description/Function: FMC to high speed DAC evalution board adaptor
Packaging: Bulk
Product Type: Sockets & Adapters
Series: AD-DAC-FMC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 38.102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8471800402
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD-DAC-FMC Adapter Board

Analog Devices AD-DAC-FMC Adapter Board is designed to bridge high-speed Digital-to-Analog Converter (DAC) evaluation boards with FPGA development platforms that use FMC (FPGA Mezzanine Card) connectors. This allows any of Analog Devices' DPG2-compatible high-speed DAC evaluation boards to be used on a Xilinx evaluation board with an FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605).

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
9
Expected 9/1/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$763.56 $763.56