SMD/SMT Tray Processors - Application Specialized

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 37In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 9X9 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA 84In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized I.MX8 mScale 850D 20In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
60In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized 8ULP, Dual Cortex A35 1,200In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 420In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 629In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 419In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 630In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 373In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 347 372In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
Texas Instruments Processors - Application Specialized Applications Proc 168In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
Kneron Processors - Application Specialized KL720 AI SOC
199In Stock
Min.: 1
Mult.: 1

SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 25In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Kneron Processors - Application Specialized KL520 AI SOC
838In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1,187In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55 1.9GHz, Cons. Grade, B1 1,190In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-800, GPU,-40-125C, No SEC
67In Stock
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized iMX53 Rev 2.1 Comm 380In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized iMX53 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6SL ROM Perf Enhan 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray