Cut Tape ARM Microcontrollers - MCU

Results: 1,991
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1,171In Stock
Min.: 1
Mult.: 1
: 1,000

LPC2300 SMD/SMT TFBGA-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Cortex-M3 MCU 128 Kbytes of Flash , RTC, LCD, USB 185In Stock
Min.: 1
Mult.: 1
: 1,000

STM32L152VB-A SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 83 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, WLCSP
200In Stock
Min.: 1
Mult.: 1
: 100

MCX W SMD/SMT WLCSP-37 ARM Cortex M33 1 MB 32 MHz 128 kB 1.1 V 3.3 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 252In Stock
1,800Expected 3/15/2027
Min.: 1
Mult.: 1
: 600

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 2MB flash, 192KB RAM, ASIL-B, 1xM7 91In Stock
Min.: 1
Mult.: 1
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 160 MHz 192 kB AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 134In Stock
300Expected 1/11/2027
Min.: 1
Mult.: 1
: 300

S32K3 SMD/SMT QFN-172 ARM Cortex M7 4 MB 32 bit 160 MHz AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1,445In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGA,GREEN,EXT TEMP, MRL B,T&R 373In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 450In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAM4E8 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 887In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A 374In Stock
Min.: 1
Mult.: 1
: 1,000

SAM4N SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 79 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 1,925In Stock
Min.: 1
Mult.: 1
: 1,000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 335In Stock
Min.: 1
Mult.: 1
: 1,000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,809In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,378In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 3,308In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,087In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,470In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,533In Stock
4,500Expected 10/12/2026
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 4,124In Stock
Min.: 1
Mult.: 1
: 6,000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN 2,125In Stock
Min.: 1
Mult.: 1
: 6,000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 1,148In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1,763In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,479In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 1,967In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel