SMD/SMT ARM Microcontrollers - MCU

Results: 12,224
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 1,643In Stock
Min.: 1
Mult.: 1

STM32F071CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 811In Stock
Min.: 1
Mult.: 1

STM32F072C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 2,895In Stock
Min.: 1
Mult.: 1

STM32F101C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE 280In Stock
Min.: 1
Mult.: 1

STM32F101VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D ACCESS USB MCU 1,103In Stock
Min.: 1
Mult.: 1

STM32F102CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D 32 to 128 USB/CAN 2,437In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 4,712In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 20KB RAM 1,136In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 1Mb Flash 563In Stock
Min.: 1
Mult.: 1

STM32F103VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High Perf ARM 32Bit 256kB Flash 100-Pin 354In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F205VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 82 I/O 96 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 549In Stock
Min.: 1
Mult.: 1

STM32F207VF SMD/SMT LQFP-100 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 16 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1,273In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Analog and DSP FPU ARM Cortex-M4 MCU 1,213In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 401In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 3,124In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 64kB MCU FPU 801In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 56 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 922In Stock
Min.: 1
Mult.: 1

STM32F411RE SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 100 MHz 50 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas 314In Stock
Min.: 1
Mult.: 1

STM32F429ZE SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 114 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core DSP & FPU, 2 Mbytes Flash, 18 1,028In Stock
Min.: 1
Mult.: 1

STM32F469VI SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 71 I/O 384 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 2,988In Stock
Min.: 1
Mult.: 1

STM32F733IE SMD/SMT LQFP-176 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 138 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 3,720In Stock
Min.: 1
Mult.: 1

STM32F746IE SMD/SMT UFBGA-176 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 140 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art 884In Stock
Min.: 1
Mult.: 1

STM32F767NI SMD/SMT TFBGA-216 ARM Cortex M7 2 MB 32 bit 12 bit 200 MHz 159 I/O 532 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 1,178In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G0 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 44 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 64 KB Flash 18 KB RAM 2x USART timers 5,430In Stock
Min.: 1
Mult.: 1
Max.: 1,000

STM32G0 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 18 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal 1,212In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G4 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 38 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray