Infineon
Microchip
Nuvoton
NXP
Renesas Electronics
STMicroelectronics
Texas Instruments
ARM Cortex M0
ARM COrtex M0+
ARM Cortex M0+
ARM Cortex M23
ARM Cortex M3
ARM Cortex M33
Arm Cortex -M33
ARM Cortex M4
ARM Cortex M4F
ARM Cortex M7
C28x
ColdFire V1
DSP
G3KH
RH850G3KH
RX
RXv3
0 B
2 kB
4 kB
8 kB
16 kB
20 kB
24 kB
32 kB
36 kB
40 kB
48 kB
56 kB
64 kB
68 kB
80 kB
88 kB
96 kB
128 kB
132 kB
145 kB
2 x 12 bit
2 x 16 bit
2 x 6 bit/8 bit/10 bit/12 bit
3 x 12 bit
4 x 12 bit
4 x 6 bit/8 bit/10 bit/12 bit
5 x 12 bit
10 bit
10 bit, 12 bit
12 bit
12 bit, 3 x 16 bit
14 bit
16 bit
No ADC
20 MHz
24 MHz
25 MHz
30 MHz
32 MHz
36 MHz
40 MHz
40.8 MHz
42 MHz
45 MHz
48 MHz
50 MHz
60 MHz
64 MHz
72 MHz
75 MHz
80 MHz
96 MHz
100 MHz
110 MHz
14 I/O
16 I/O
18 I/O
20 I/O
22 I/O
23 I/O
25 I/O
26 I/O
27 I/O
28 I/O
29 I/O
30 I/O
31 I/O
32 I/O
33 I/O
34 I/O
35 I/O
36 I/O
37 I/O
38 I/O
64
2 kB
4 kB
5 kB
6 kB
8 kB
10 kB
12 kB
14 kB
16 kB
17 kB
20 kB
22 kB
24 kB
25 kB
32 KB
32 kB
36 kB
40 kB
48 kB
1.08 V
1.14 V
1.2 V
1.6 V
1.62 V
1.65 V
1.656 V
1.7 V
1.71 V
1.72 V
1.75 V
1.8 V
2 V
2.2 V
2.4 V
2.5 V
2.6 V
2.7 V
2.8 V
2.97 V
1.2 V
1.32 V
1.8 V
1.88 V
1.89 V
1.9 V
1.944 V
1.95 V
2.5 V
3.3 V
3.6 V
3.63 V
5.5 V
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel
Tray