32 kB 16-bit Microcontrollers - MCU

Results: 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT,512K FLASH 144LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT,512K FLASH 144LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+105degC, Automotive Qualified, 80LQFP-EP Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S12Z 256 kB 32 kB LQFP-80 50 MHz 12 bit 31 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+150degC, Automotive Qualified, 80LQFP-EP Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S12Z 256 kB 32 kB LQFP-80 50 MHz 12 bit 31 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 40

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

PIC24F 128 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA606 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 15 Weeks
Min.: 160
Mult.: 40

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24F 128 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash Non-Stocked Lead-Time 17 Weeks
Min.: 184
Mult.: 184

PIC24F 128 kB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash Non-Stocked Lead-Time 15 Weeks
Min.: 238
Mult.: 119

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 17 Weeks
Min.: 184
Mult.: 184

PIC24F 128 kB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 17 Weeks
Min.: 2,200
Mult.: 2,200
: 2,200

PIC24F 128 kB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 40

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB606 Tube