PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 358In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 20In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 53In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 186In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 188In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 80In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 45In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 63In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 270In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 203In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-44 48 MHz 10 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 90In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.25 kB QFN-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 376In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 427In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 473In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,903In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SSOP-20 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 305In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 597In Stock
Min.: 1
Mult.: 1

PIC18 QFN-44 SMD/SMT PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 542In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 610In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 438In Stock
Min.: 1
Mult.: 1

PIC18 UQFN-40 SMD/SMT PIC18(L)F4xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,559In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 128 kB 3.6 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 427In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 238In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 1,383In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 897In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F25Q10 Tube