Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode Non-Stocked Lead-Time 25 Weeks
Min.: 900
Mult.: 300

Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.95 V 140 A 10 uA 40 ns + 175 C STTH30AC06C Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns + 175 C STTH30RQ06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 30 A Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 3.6 V 160 A 50 uA 39 ns - 40 C + 175 C STTH30ST06-Y AEC-Q101
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 25 Weeks
Min.: 900
Mult.: 300

Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S Tube

STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 600

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S
STMicroelectronics Rectifiers Turbo 2 ultrafast high VTG rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 600

Through Hole TO-247-3 300 V 50 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.5 V 200 A 15 uA 20 ns + 175 C STTH50W03C Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Through Hole TO-220AD-2 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers POWER MOSFET Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 210 A 25 uA 50 ns + 150 C STTH60L06TV Tube
STMicroelectronics Rectifiers 60 Amp 300 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Single Dual Anode 1.5 V 250 A 100 uA 50 ns - 65 C + 175 C STTH60P03S Tube