Galvanic Isolation Amplifiers

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 5,929In Stock
Min.: 1
Mult.: 1
Max.: 5,831

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB 2,546In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 380In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1,217In Stock
Min.: 1
Mult.: 1
Max.: 1,217

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 4,967In Stock
784On Order
Min.: 1
Mult.: 1
Max.: 5,751

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 615In Stock
Min.: 1
Mult.: 1
Max.: 615

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 759In Stock
Min.: 1
Mult.: 1
Max.: 759

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 313In Stock
Min.: 1
Mult.: 1
Max.: 313

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347In Stock
Min.: 1
Mult.: 1
Max.: 347

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated 587In Stock
1,000Expected 3/8/2027
Min.: 1
Mult.: 1
: 1,000

AMC0311D 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1 3,072In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated 63In Stock
6,000On Order
Min.: 1
Mult.: 1
: 1,000

AMC0311S 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWVR 2,100In Stock
2,880Expected 9/23/2026
Min.: 1
Mult.: 1

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWV 5,840In Stock
Min.: 1
Mult.: 1
: 1,000

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWVR 1,781In Stock
Min.: 1
Mult.: 1

AMC1351 1 Channel 5000 Vrms Galvanic 300 kHz 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1,572In Stock
Min.: 1
Mult.: 1
: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1,381In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 3,764In Stock
Min.: 1
Mult.: 1
: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current 29In Stock
1,500Expected 2/11/2027
Min.: 1
Mult.: 1
: 500

AMC1400 1 Channel 7500 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 3,559In Stock
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB 2,396In Stock
2,800Expected 9/3/2026
Min.: 1
Mult.: 1
: 350

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR 711In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 1,861In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUB A 59 A 595-AMC1200SDUB 8,723In Stock
Min.: 1
Mult.: 1
: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Auto Catalog 4kV 867In Stock
Min.: 1
Mult.: 1
: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel