1 GHz RF Amplifier

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 673In Stock
Min.: 1
Mult.: 1
Max.: 673

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,761In Stock
Min.: 1
Mult.: 1
Max.: 1,761

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 25In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 87In Stock
600Expected 9/7/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 146In Stock
500Expected 9/4/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 54In Stock
100Expected 11/2/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel

onsemi RF Amplifier DOUBLE BALANCED MIXER 4,835In Stock
9,000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 1,240
: 3,000

100 MHz to 2.8 GHz 3 V 6 mA 23.5 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 8 dBm - 40 C + 85 C SMA3107 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 6,787In Stock
12,000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
12,108On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT
1,671Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 5 V 143 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23.3 dBm 36.4 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
4,475On Order
Min.: 1
Mult.: 1
: 100

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
999Expected 9/21/2026
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3,894On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
990Expected 10/28/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
5,028On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
983On Order
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech
2,973Expected 12/3/2026
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel

onsemi RF Amplifier WIDEBAND AMPLIFIER
2,965Expected 1/19/2028
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz Gain 21dB NF 2.25dB GaAs Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 1,000

5 MHz to 300 MHz 5 V 95 mA 21 dB 2.5 dB CATV Amplifiers SMD/SMT MSOP-EP-8 GaAs 21.7 dBm 43 dBm - 40 C + 85 C Reel