SPDT RF Switch ICs

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Qualification Series Packaging

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10,702In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2,129In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 2,828In Stock
6,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 3,015In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 2,738In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 2.2 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High power, Reflective, 50ohm RF Switch 644In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Power, Reflective, 50ohm RF Switch 749In Stock
Min.: 1
Mult.: 1
: 500

SPDT 700 MHz 6 GHz 1.28 dB 23 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 13,918In Stock
48,000Expected 3/8/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 10,639In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 5,490In Stock
15,000Expected 1/4/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8,108In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 34,428In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 13,312In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .4-3.0GHz SP2T IL .4dB @ 2.GHz 14,255In Stock
36,000Expected 2/18/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 6 GHz 0.7 dB 15 dB - 40 C + 90 C SMD/SMT Si SKY13453 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SPDT SOI WIFI SWITCH 3,140In Stock
12,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 1 GHz 6 GHz 0.5 dB 38 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13585 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 1,844In Stock
3,000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB 1,524In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKYA21013 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 4,333In Stock
18,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8,963In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3,254In Stock
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5,439In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel