AEC-Q100 Varistors

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 16 V 40V 2,498In Stock
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 16 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V 1,926In Stock
22,500On Order
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 600 A 10 J 4 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 24 Volt AEC-Q200 29,777In Stock
Min.: 1
Mult.: 1
: 10,000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 24 Volt AEC-Q200 11,576In Stock
Min.: 1
Mult.: 1
: 5,000

CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors HIGH ENERY TYPE FOR AUTOMOTIVE GRADE27V 1,998In Stock
Min.: 1
Mult.: 1
: 1,000
ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 27 V 43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 20A MULTILAYER VARISTOR 25,570In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 21,245In Stock
50,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 8,471In Stock
15,000Expected 9/29/2026
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 3A 100pF 10,921In Stock
10,000Expected 8/24/2026
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 15 V 3 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12V 10A 130pF 85In Stock
20,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 4A 40pF 21,883In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 47 V 4 A 60 mJ 40 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20,873In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 3,542In Stock
4,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF 24,683In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 10A 210pF AEC-Q200 4,812In Stock
8,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 37 V 10 A 30 mJ 210 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 6,341In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 48A 430pF AEC-Q200 4,065In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD 14,758In Stock
16,000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 12V 60A 1000pF 6,770In Stock
6,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 22V 100A 800pF AEC-Q200 6,877In Stock
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 16 VDC 22 V 38 V 100 A 300 mJ 800 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 1.1pF 25Vdc 14,349In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 90V 1.1pF 450In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 44,410In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2,944In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 13,700In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape