Bourns
Chemi-Con
KYOCERA AVX
Littelfuse
Panasonic
SEI Stackpole
TDK
Vishay
YAGEO
14K
20K
Automotive Standard
Automotive with Load Dump and Jump Start
AVR
BB
CA
C-III
CT
Disc Varistor, AdvanceD 20mm
Disc Varistor, High-Energy 32mm
Disc Varistor, High-Energy 40mm
Disc Varistor, Multi-Pulse SuperioR 20mm
Disc Varistor,StandarD 14mm
Disc Varistor, StandarD 20mm
ERZ-E10
HA
iTMOV
LA
LV UltraMOV
Disc Varistors
MLVs
MOVs
Varistors
Chassis Mount
PCB Mount
SMD/SMT
Through Hole
Axial
Radial
Screw
SMD/SMT
0805 (2012 metric)
1210 (3224 metric)
1210 (3225 metric)
1805 (4814 metric)
1812
1812 (4532 metric)
2220
2220 (5750 metric)
Disc 14mm
4 VAC
10 VAC
25 VAC
30 VAC
35 VAC
40 V
40 VAC
50 VAC
60 V
75 VAC
95 VAC
125 VAC
130 V
130 VAC
175 VAC
230 VAC
250 VAC
275 VAC
320 VAC
350 VAC
5.6 VDC
7.5 VDC
14 VDC
31 VDC
34 VDC
38 VDC
44 VDC
56 V
56 VDC
65 VDC
85 V
100 VDC
127 VDC
130 VDC
150 VDC
170 V
170 VDC
175 VDC
200 VDC
205 VDC
8.5 V
12 V
14.4 V to 21.6 V
47 V
56 V
68 V
82 V
100 V
120 V
135 V to 165 V
180 V
184 V to 228 V
200 V
225.5 V
226 V
228 V
270 V
351 V to 429 V
354 V to 419 V
360 V
18 V
20 V
36 V
77 V
100 V
110 V
123 V
135 V
165 V
200 V
250 V
300 V
340 V
345 V
455 V
595 V
620 V
650 V
710 V
840 V
2.54 mm
5 mm
7 mm
9 mm
12.5 mm
14 mm
16 mm
16.5 mm
17 mm
20 mm
21.5 mm
22 mm
22.5 mm
23 mm
25 mm
26 mm
32 mm
34 mm
40 mm
60 mm
40 A
60 A
100 A
250 A
300 A
400 A
500 A
600 A
800 A
1 kA
2.5 kA
3.5 kA
4.5 kA
6 kA
6.5 kA
7.5 kA
8 kA
10 kA
12 kA
22 kA
100 mJ
170 mJ
200 mJ
1.3 J
2 J
4.8 J
5.2 J
5.4 J
5.6 J
6.2 J
11 J
18 J
21 J
22 J
30 J
38 J
45 J
50 J
57 J
80 J
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel