Analog Devices Inc.
Crystek
MACOM
onsemi
ROHM Semiconductor
Texas Instruments
QFN-24
QFN-32
SOIC-14
SOT-23-6
SSOP-B14
TSSOP-8
uMAX-8
1.1 MHz to 25 MHz
37 MHz to 65 MHz
45 MHz to 70 MHz
60 MHz
70 MHz to 150 MHz
136 MHz to 174 MHz
150 MHz to 300 MHz
250 MHz to 450 MHz
300 MHz to 500 MHz
350 MHz to 405 MHz
430 MHz to 480 MHz
440 MHz to 505 MHz
500 MHz to 650 MHz
1.09 GHz to 1.145 GHz
1.3 GHz to 2.7 GHz
1.435 GHz to 1.491 GHz
1.53 GHz to 2.7 GHz
2.2 GHz to 2.4 GHz
2.25 GHz to 2.5 GHz
3 GHz to 3.1 GHz
15 pF
30 pF
45 pF
47 pF
50 pF
100 pF
300 pF
500 mV
2.7 V
2.75 V
4.5 V
4.75 V
5 V
5.25 V
7.25 V
3.25 V
5 V
5.25 V
5.5 V
7 V
7.25 V
0 VDC to 10 VDC
0 VDC to 18 VDC
0 VDC to 5 VDC
0 VDC to 7 VDC
- 250 mVDC to 23 VDC
150 mVDC to 25 VDC
300 mVDC to 12 VDC
300 mVDC to 4.7 VDC
400 mVDC to 2.4 VDC
400 mVDC to 6 VDC
500 mVDC to 10.5 VDC
500 mVDC to 3 VDC
500 mVDC to 4.5 VDC
500 mVDC to 5 VDC
1 VDC to 11 VDC
1 VDC to 13 VDC
1.5 VDC to 3.5 VDC
2 VDC to 12 VDC
2 VDC to 13 VDC
- 10 dBm
- 3 dBm
- 5 dBm
- 8 dBm
0 dBm
12 dBm, 2 dBm
12 dBm, 5 dBm
14 dBm
2 dBm
2.5 dBm
3 dBm
3.5 dBm
4 dBm
4.5 dBm
4.7 dBm
5 dBm
7 dBm, 4 dBm
7.25 dBm
7.5 dBm
8 dBm
- 30 dBc
- 29 dBc
- 27 dBc
- 21 dBc
- 20 dBc
- 17 dBc
- 15 dBc
- 10 dBc
- 3 dBc
10 dBc
18 dBc
20 dBc
25 dBc
34 dBc
40 dBc
2.8 mA
3 mA
3.5 mA
5.5 mA
7.5 mA
11.5 mA
12 mA
12.5 mA
14.4 mA
18 mA
20 mA
25 mA
30 mA
34 mA
35 mA
38 mA
40 mA
41 mA
45 mA
47 mA
- 125 dBc/Hz
- 123 dBc/Hz
- 117 dBc/Hz
- 115 dBc/Hz
- 114 dBc/Hz
- 112 dBc/Hz
- 110 dBc/Hz
- 108 dBc/Hz
- 107 dBc/Hz
- 105 dBc/Hz
- 103 dBc/Hz
- 102 dBc/Hz
- 101 dBc/Hz
- 100 dBc/Hz
- 99 dBc/Hz
- 96 dBc/Hz
- 93 dBc/Hz
- 92 dBc/Hz
- 88 dBc/Hz
- 87 dBc/Hz
60 kHz/V
71 kHz/V
120 kHz/V
0.2 MHz/V
220 kHz/V
280 kHz/V
480 kHz/V
0.5 MHz/V
720 kHz/V
- 90 MHz/V
- 5 MHz/V
- 2 MHz/V
1 MHz/V
1.3 MHz/V
2 MHz/V
2 MHz/V, 1 MHz/V
3 MHz/V
5 MHz/V
6 MHz/V
6 MHz/V, 3 MHz/V
1.55 MHz/V
5 MHz/V
10 MHz/V
16.5 MHz/V
17 MHz/V
21 MHz/V
23 MHz/V
25 MHz/V
39 MHz/V
50 MHz/V
70 MHz/V
75 MHz/V
0.12 GHz/V
0.13 GHz/V
140 MHz/V
3 mm
4.1 mm
5 mm
5.1 mm
7.62 mm
10 mm
12.7 mm
1.75 mm
4.1 mm
4.4 mm
5.1 mm
7.62 mm
12.7 mm
1 mm
1.15 mm
1.45 mm
1.5 mm
2 mm
3.81 mm
5.59 mm
BA7082F
BU2373FV
CVCO33
CVCO55BE
CVCO55CC
CVCO55CL
CVCO55CW
HMC384
HMC385
HMC390
HMC429
HMC430
HMC431
HMC506
HMC509
HMC512
HMC529
HMC530
HMC584
HMC586