HCMOS Standard Clock Oscillators

Results: 11,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 40.000 MHz Standby CMOS Multi-Volt 1.6 3.6 V 50ppm -40 +105 C 4-SMD 2.0 x 1.6mm 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 844In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2520 40 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 914In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 944In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 779In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 954In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 970In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5032 26 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 966In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7050 100 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12.288 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV MultiVolt Reel, Cut Tape, MouseReel
Fox / Abracon FO3HFCYM0.032768-T3
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 0.032768MHz -170ppm, +10ppm -40C - 85C CMOS 3.3V 1,200In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz - 170 PPM to + 10 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) O3HF Reel, Cut Tape
ECS Standard Clock Oscillators XTAL OSC XO 32.768 KHZ CMOS SMD 2,116In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-327ATQ2520MV Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm 291In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Cut Tape
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 283In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Cut Tape
IQD Standard Clock Oscillators 16.0MHz 2.5 x 2.0 x 1.0mm 517In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 50MHz EXTENDED TEMP 14,634In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 4.096MHz 34In Stock
1,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt 0C +70C 13In Stock
370On Order
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators 30.72MHz 3.3V HCMOS SMA 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 30.72 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 24MHz 50ppm -10C - 70C CMOS 3.3V 4In Stock
2,000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FO5HS Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 50MHz 50ppm -10C - 70C CMOS 3.3V 597In Stock
1,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FO5HS Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 20MHz 100ppm -10C - 70C CMOS 5V 887In Stock
1,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) O7HH Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators 40 MHZ 100PPM 745In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) O7HH Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 50MHz 100ppm -10C - 70C CMOS 3.3V 644In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.5 mm x 5.2 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) O7HS Reel, Cut Tape, MouseReel