LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 8MHz 3.3V -20C +70C 25ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 13.56MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 13.56 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 20ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3.2 mm x 2.5 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 32MHz 2.5V -20C +70C 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 80MHz, ST, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

5 mm x 3.2 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 33.33333MHz 1.8V 50ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 20ppm, 2.5V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 mm x 1.6 mm 100 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 54MHz, NC, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 54 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 54MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 54 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 55MHz, NC, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 55 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 55MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 55 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.998125MHz 3.3V -20C +70C 25ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 4.998125 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.998125MHz 3.3V -20C +70C 25ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 4.998125 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.4576MHz 3.3V -20C +70C 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators Non-Stocked
Min.: 18,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators Non-Stocked
Min.: 18,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 12MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 12 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 16MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 16 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 2.048MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators Non-Stocked
Min.: 18,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 12MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 12 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 24MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 24 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 4MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 4 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021