MEMS Oscillators

Results: 38,049
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 156.25MHz 2.5V 25ppm -20C +70C 386In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 4,677In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 2,641In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 102In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 8 mm 765In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm 0C - 70C CMOS 3.0V 425In Stock
Min.: 1
Mult.: 1
: 1,000

2013 (5032 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 27MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 415In Stock
Min.: 1
Mult.: 1
: 1,000

2013 (5032 metric) 27 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASFLMP
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 26MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 481In Stock
Min.: 1
Mult.: 1
: 1,000

2820 (7050 metric) 26 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASVMP
SiTime MEMS Oscillators 238In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 3k pcs T&R 8 mm 1,384In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 644.53125MHz 3.3V 25ppm -20C +70C 250In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 644.53125 MHz 25 PPM 2 pF 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9367
SiTime MEMS Oscillators 1,803In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 11,152In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 25MHz, 1.8V, 50ppm, -40 to 125C Endura Ruggedized MHz Silicon MEMS Oscillator 30In Stock
Min.: 1
Mult.: 1
25 MHz 50 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT7601
SiTime MEMS Oscillators 741In Stock
Min.: 1
Mult.: 1
: 1,000

2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 16,333In Stock
Min.: 1
Mult.: 1
: 3,000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 32.002MHz, OE, T&R 825In Stock
Min.: 1
Mult.: 1
: 1,000

7 mm x 5 mm 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 33.33333MHz, OE, 3k pcs T&R 8 mm 2,689In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 8,443In Stock
Min.: 1
Mult.: 1
: 3,000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 2,377In Stock
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 125MHz 3.3V 25ppm -20C +70C 444In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 27.29964MHz 3.3V 20ppm -40C +85C 250In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 45MHz 3.3V 20ppm -40C +85C 43In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 45 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 250In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q100 SIT8924A
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C 6In Stock
250Expected 12/16/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008