ROHS Ferrite Beads

Results: 5,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32,259In Stock
Cut Tape
$0.234
$0.169
$0.147
$0.131
Reel
$0.061
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 46,481In Stock
Cut Tape
$0.143
$0.103
$0.081
$0.073
Reel
$0.036
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 20,565In Stock
Cut Tape
$0.663
$0.467
$0.404
$0.36
Reel
$0.287
Min.: 1
Mult.: 1
: 3,000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 138,261In Stock
Cut Tape
$0.65
$0.467
$0.391
$0.36
Reel
$0.265
Min.: 1
Mult.: 1
: 10,000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 45,673In Stock
Cut Tape
$0.234
$0.138
$0.12
$0.096
Reel
$0.048
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 19,650In Stock
Cut Tape
$0.221
$0.099
$0.086
$0.069
Reel
$0.034
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 78,355In Stock
Cut Tape
$0.221
$0.133
$0.095
$0.083
Reel
$0.046
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7,746In Stock
Cut Tape
$0.156
$0.079
$0.069
$0.057
Reel
$0.03
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 30,083In Stock
Cut Tape
$0.273
$0.199
$0.177
$0.163
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 44,182In Stock
Cut Tape
$0.273
$0.261
$0.248
$0.243
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 3,677In Stock
Cut Tape
$1.11
$0.77
$0.663
$0.589
Reel
$0.315
Min.: 1
Mult.: 1
: 2,500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35,479In Stock
Cut Tape
$0.338
$0.229
$0.199
$0.178
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2,000In Stock
Cut Tape
$0.468
$0.322
$0.28
$0.25
Reel
$0.134
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 73,179In Stock
$1.16
$0.809
$0.696
$0.618
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 109,270In Stock
Cut Tape
$0.143
$0.098
$0.077
$0.069
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 19,694In Stock
Cut Tape
$0.416
$0.282
$0.244
$0.218
Reel
$0.101
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4,690In Stock
$1.53
$1.05
$0.91
$0.837
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 24,770In Stock
Cut Tape
$0.884
$0.616
$0.533
$0.475
Reel
$0.243
Min.: 1
Mult.: 1
: 3,000
BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412,940In Stock
Cut Tape
$0.221
$0.156
$0.137
$0.122
Reel
$0.068
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 5,997In Stock
$0.754
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Proterial FT-3AM B4AR
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD 17,656In Stock
$1.13
$0.794
$0.683
$0.606
Min.: 1
Mult.: 1
FT-3AM B Ferrite Beads SMD/SMT 5.5 Ohms 7 mm 5 mm
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2 46,087In Stock
Cut Tape
$0.611
$0.564
$0.512
$0.467
$0.425
Reel
$0.368
Min.: 1
Mult.: 1
: 3,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 110 Ohms 5.4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680In Stock
Cut Tape
$0.234
$0.166
$0.144
$0.13
Reel
$0.057
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4020 Hi Curr 100MHz @ 42Ohms 16A 9,427In Stock
Cut Tape
$1.12
$1.04
$0.961
$0.88
Reel
$0.745
Min.: 1
Mult.: 1
: 500
WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3,990In Stock
Cut Tape
$1.51
$1.48
$1.43
$1.38
$1.33
Reel
$1.15
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel