Reel Ferrite Beads

Results: 5,060
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 10 OHM Alternate Sizing Guide Below 34,536In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 100MA Alternate Sizing Guide Below 5,137In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 100 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 32,199In Stock
30,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 54,396In Stock
75,000Expected 10/21/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below 8,960In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 8,468In Stock
30,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 1000MA Alternate Sizing Guide Below 5,484In Stock
30,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 32,303In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM Alternate Sizing Guide Below 15,000In Stock
15,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 250MA Alternate Sizing Guide Below 6,420In Stock
60,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below 5,093In Stock
45,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM Alternate Sizing Guide Below 60,130In Stock
120,000Expected 10/27/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 45,026In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 29,265In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 27,850In Stock
15,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM Alternate Sizing Guide Below 3,824In Stock
30,000Expected 10/1/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 23,053In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 12,435In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 785In Stock
180,000Expected 10/6/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 15,120In Stock
120,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 1,308In Stock
30,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 215 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5,250In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 215 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 36,188In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 37,077In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 170 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 31,972In Stock
30,000Expected 10/22/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 900 mA 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel