2.2 uF Safety Capacitors

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 2.2uF 560VDC/275VAC 20% 320In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 525In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 10% 717In Stock
1,152Expected 5/10/2027
Min.: 1
Mult.: 1
Max.: 576

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 489In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 330vac 2.2uF 10% 228In Stock
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R49_X1 330 Tray
TDK B32914A3225M
TDK Safety Capacitors 2.2uF 330volts 20% X1 407In Stock
2,160On Order
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk
KEMET Safety Capacitors 300V 2.2uF 20% LS=37.5mm 3In Stock
140Expected 10/20/2026
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24 mm PHE840E Tray
KEMET Safety Capacitors 300V 2.2uF 20% LS=27.5mm 49In Stock
439On Order
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $ 5In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24 mm PHE840M Tray
WIMA Safety Capacitors 2.2uF 10% 305 VAC 15x26x31.5mm 452In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-X2 Bulk
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 64In Stock
440Expected 9/30/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXH AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity
1,032Expected 9/29/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305volts 10% X2
1,374Expected 9/21/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm
5,764On Order
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 18 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 310VAC 2.2uF ls=22.5mm 20%
1,600Expected 8/31/2026
Min.: 1
Mult.: 1
: 200

2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Ammo Pack
KEMET Safety Capacitors 280 VAC 2.2uF 20% $
767On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $
1,890On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840M Tray
Vishay / BC Components Safety Capacitors MKP F340X1 2.2 F 10 480Vac
68Expected 8/27/2026
Min.: 1
Mult.: 1

2.2 uF 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X1 Tray
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm
790Expected 10/19/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% LS=27.5mm MKP X2
1,039Expected 9/18/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 24.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 300volts 2.2uF 20%
80Expected 12/14/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 305Vac 20%
160Expected 9/14/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm F340X2 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 20%
1,017Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 704

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm
605Expected 5/28/2027
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% 20%
894Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 1,920

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray