MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminum Organic Polymer Capacitors 330uF 10 Volts 20% AEC-Q200 1,571In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16volts 82uF AEC-Q200 1,794In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 1,558In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 12 uF 20 % 50 VDC - 55 C + 105 C 55 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 959In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 68uF 16 Volt 1,835In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 20Volts 56uF 5X6 5,775In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 330UF 10V 20% 1,582In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 470uF 2.5 Volt 880In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) 6.6 mm (0.26 in) 6.6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 560uF 2.5 Volt 1,798In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200 3,176In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 1,420In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 10Volts 120uF 20% 1,420In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 10Volts 150uF 20% 870In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 16Volts 180uF 20% 694In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1,757In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1,200In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 6.3Volts 330uF 0.2 1,795In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 2,549In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2,339In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 1,668In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 135 C 80 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 10volts 820uF AEC-Q200 1,073In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel