12 mm Aluminum Organic Polymer Capacitors

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Min.: 1
Mult.: 1
: 400

82 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.028 Ohms 2.3 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 405In Stock
800Expected 1/28/2027
Min.: 1
Mult.: 1
: 400

1 mF 6.3 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can 777In Stock
Min.: 1
Mult.: 1
: 400

1.2 mF 4 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.45 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can 647In Stock
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.05 Ohms 2.85 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 760In Stock
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.9 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1,288In Stock
Min.: 1
Mult.: 1
: 400

680 uF 10 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.025 Ohms 4.15 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can 2,390In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.028 Ohms 2.2 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 1,090In Stock
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 70 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 916In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 980In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

33 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

56 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

56 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 340In Stock
Min.: 1
Mult.: 1
Max.: 200

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 990In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 900In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

33 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1,141In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 32 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 8In Stock
Min.: 1
Mult.: 1
Max.: 200

39 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk