33 uF B Case Tantalum Capacitors - Polymer

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 6 VDC SMD/SMT 20 % 1411 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 6 VDC SMD/SMT 20 % 1411 80 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel