Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 47uF 592uA Life5000Hrs ESR=33mOhms 20% +105C Can 13,096In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 820uF 1.033mA Life5000Hrs ESR=22mOhms 20% +105C Can 14,222In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 470uF 1.504mA Life5000Hrs ESR=16mOhms 20% +105C Can 21,836In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.016 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4,958In Stock
Min.: 1
Mult.: 1
: 950

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 100uF 1mA Life5000Hrs ESR=33mOhms 20% +105C Can 8,618In Stock
Min.: 1
Mult.: 1
: 950

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.033 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 8,413In Stock
Min.: 1
Mult.: 1
: 950

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 1.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 9,227In Stock
Min.: 1
Mult.: 1
: 950

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=44mOhms 20% +105C Can 7,162In Stock
Min.: 1
Mult.: 1
: 950

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 0.044 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 330uF 1.65mA Life5000Hrs ESR=22mOhms 20% +105C Can 10,027In Stock
Min.: 1
Mult.: 1
: 950

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22mOhms 20% +105C Can 8,311In Stock
Min.: 1
Mult.: 1
: 950

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 680uF 2.176uA Life5000Hrs ESR=16mOhms 20% +105C Can 9,177In Stock
Min.: 1
Mult.: 1
: 950

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 0.016 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 2200uF 2.772mA Life5000Hrs ESR=11mOhms 20% +105C Can 6,998In Stock
Min.: 1
Mult.: 1
: 950

Radial 2.2 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 14 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 150uF 1.89mA Life5000Hrs ESR=33mOhms 20% +105C Can 5,106In Stock
Min.: 1
Mult.: 1
: 600

Radial 150 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can 4,414In Stock
Min.: 1
Mult.: 1
: 600

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 0.022 Ohms 13 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can 5,093In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 35 VDC - 55 C + 105 C 0.022 Ohms 13 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 80V 100uF 1.6mA Life5000Hrs ESR=38mOhms 20% +105C Can 7,455In Stock
1,800Expected 9/18/2026
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 14 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 3300uF 4.158mA Life5000Hrs ESR=11mOhms 20% +105C Can 5,431In Stock
Min.: 1
Mult.: 1
: 600

Radial 3.3 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 14 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 680uF 4.76mA Life5000Hrs ESR=22mOhms 20% +105C Can 3,852In Stock
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 35 VDC - 55 C + 105 C 0.022 Ohms 16 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 820uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can 5,976In Stock
Min.: 1
Mult.: 1
: 600

Radial 820 uF 20 % 35 VDC - 55 C + 105 C 0.022 Ohms 18 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3,612In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,996In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,884In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 4,935In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,977In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel