Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4,997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2,038In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10,492In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10,961In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3,344In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC 2,170In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms 2,041In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 536In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=25mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 40 C + 125 C 22 mOhms 9 mm (0.354 in) AEC-Q200
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm
Vishay T55D156M050C0090
Vishay Tantalum Capacitors - Polymer T55D156M050C0090 495In Stock
Min.: 1
Mult.: 1

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1,559In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay T55B105M063C0200
Vishay Tantalum Capacitors - Polymer T55B105M063C0200 1,533In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2,589In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 800In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 1,870In Stock
Min.: 1
Mult.: 1

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 1In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel