Feed Through Capacitors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Tusonix / CTS 4700-053MLF
Tusonix / CTS Feed Through Capacitors 2000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel
Tusonix / CTS 4702-001MLF
Tusonix / CTS Feed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS SK8488-593
Tusonix / CTS Feed Through Capacitors 376/846 pF 100Vdc 5A 8 position Assy. Non-Stocked
Min.: 100
Mult.: 1

4 Terminal Four Terminal Filter Capacitors 1.1 mm SK8488 Bulk
Tusonix / CTS 4700-056M
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel