PFR Series Film Capacitors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 400volts 0.0033uF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

3.3 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 220 VAC 5 % 5.5 mm (0.217 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 0.0033uF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

3.3 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100V 470pF 10% LS=5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 0.0047uF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

4.7 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 220 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 0.0047uF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

4.7 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 250 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 680pF 1% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

680 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 1 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 680pF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 680pF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

680 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 680pF 5% LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

680 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63V 6800pF 0.01 Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

6.8 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) DC Link Film Capacitors 40 VAC 1 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C PFR Bulk
KEMET PFR5101J100J11L16.5TA18
KEMET Film Capacitors 100 pF 5% 100 VDC LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 5,100
Mult.: 1,700
: 1,700

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Ammo Pack
KEMET PFR5102F63J11L4BULK
KEMET Film Capacitors 1000 pF 1% 63 VDC LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 3,000
Mult.: 1,000

1 nF 63 VDC Radial 1 % PFR Bulk
KEMET PFR5221J63J11L16.5TR18
KEMET Film Capacitors 220 pF 5% 63 VDC LS 5mm Non-Stocked Lead-Time 37 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

220 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) AC and Pulse Film Capacitors 5 % - 55 C + 100 C PFR Reel