2901 Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Series Packaging
Phoenix Contact Antennas RAD-ANT-GSM/UMTS- QB-YAGI-8 Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Yagi GSM, UMTS 0 C + 70 C 292 mm 211 mm 66 mm RAD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip2.45GH 616In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk

Siretta Antennas WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 0.1M CABLE (1.13) IPEX MHF1 (UFL) CONNECTOR Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 50mm cable, UFL Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk