Modules Antennas

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, 1025mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS&CE Compliant 11In Stock
217Expected 10/2/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 1.606 GHz 18 dB 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount 109.28 mm 89 mm 25.8 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 96In Stock
4Expected 8/26/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 100In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 24In Stock
Min.: 1
Mult.: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 106.15 87.21 26.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 162In Stock
Min.: 1
Mult.: 1

Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F 1.13, 7 dBi 6,104In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi 497In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
PCTEL / Amphenol Antennas ZMAG,MAGNETIC MOUNT, 12'58AU,CHROME PL259,CRIMP 25In Stock
Min.: 1
Mult.: 1

Modules Panel Mount Cable MAGNETIC
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F1.13, 7 dBi 140In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Tallysman Antennas eXtended Filter Full-BD+L-BD Correction TNC FEM CONN Conical WHT Radome NO CBL
45Expected 8/26/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector TNC Female 21 mm IP69K Bulk
Advantech BB-AP-AGNSS-SMA
Advantech Antennas Antenna GPS/GLONASS, Magnetic base, SMA-M 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GNSS, GPS 1.57542 GHz 1.602 GHz GLONASS, GNSS, GPS Square Magnetic 0 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA GPS/GLONASS Antenna 25 mm 25 mm 4 mm RG174/U
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3,200On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape
Taoglas Antennas 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M
543On Order
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4/5.5GHz, 150mm cable, MHF4L
310Expected 11/6/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.9 GHz 3 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 38.5 mm 12.7 mm 2.5 mm FlexPIFA Bulk
Tallysman Antennas TW2643A Single Band GNSS Antenna w/Receive-Only Iridium SMA female jack bulkhead
36On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.626 GHz 5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2712 Single Band GNSS Antenna (Pre-filtered), SMA female jack on bulkhead
20On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas eXtended Filter Full-BD+L-BD CORR N-type FEM CONN Conical WHT Radome NO CBL
7Expected 8/25/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector N Type Female 21 mm IP69K Bulk
Tallysman Antennas HC882 Dual-Band Helical Antenna + L-band, 35dB
15Expected 8/28/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.192 GHz 1.606 GHz 35 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP69K Bulk
Tallysman Antennas Full GNSS Spectrum+L-band w/eXtended Filtering 28dB
16Expected 9/16/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA-Male 62.4 mm IP69K Bulk
Tallysman Antennas eXtended FLTR Full-BD+L-BD CORR SMA STR MALE CONN LowPro Grey Radome 5000mm CBL
17Expected 8/21/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector SMA Male 21 mm IP69K Bulk
Skyworks Solutions, Inc. SKY5A5109
Skyworks Solutions, Inc. Antennas Automotive version of SKY13373-460L
27,000On Order
Min.: 1
Mult.: 1
: 3,000

Modules SKYA21062 Reel, Cut Tape
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna
271On Order
Min.: 1
Mult.: 1
Max.: 30

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Taoglas Antennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174
80Expected 1/7/2027
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GNSS, GPS, GLONASS 30.7 dB 50 Ohms 1.5:1 - 40 C + 85 C 10 Band Screw Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Taoglas Antennas All-Band GNSS Magnetic Mount Antenna with 1m RG-174 SMA(M)
100Expected 12/1/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GPS, GLONASS 25.6 dB 50 Ohms - 40 C + 85 C 9 Band Magnetic Mount Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk