Bulk Antennas

Results: 4,886
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,RP SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 600 MHz 6 GHz 4.6 dBi - 40 C + 85 C Connector RP SMA Male IP53 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, 5G*1,SMA Male, RoHS Compliant 100In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G Antenna 700 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz Whip 3 dBi - 40 C + 85 C Connector SMA Male IP53 Bulk
Quectel Antennas External Antenna, Stubby, Terminal mount, F 40.6 78mm, Monopole, 5G*1,N type Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant 100In Stock
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas 2.4 GHz ISM Magnetic Mount antenna
15On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.41 GHz 2.49 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Puck 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming 14.7 mm IP67, IP69K 3 M RG174 Bulk
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 7.125 GHz 7 dBi 50 Ohms 45 W - 40 C + 85 C Monopole 5 Band Connector SMA-Male 400 mm 52.5 mm 63.8 mm IP67 SKF Bulk
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 5.925 GHz 50 Ohms 2.5 45 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA-Male 400 mm 52.5 mm 64 mm IP67 SKF Bulk

2J Antennas Antennas TWINS 5GNR/4GLTE/3G/2G ARRAY WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk

2J Antennas Antennas SPARROW 2IN1 5GNR/4G/3G/2G WIFI6 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 2.1:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 83 mm 35 mm 13.3 mm IP67, IP69 SPARROW Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G GNSS 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.8:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G GNSS 7In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 2.3 dBi, 2.4 dBi, 2.6 dBi, 2.8 dBi, 3.5 dBi, 4 dBi, 4.5 dBi 50 Ohms 1.4:1, 2:1, 2.2:1, 2.8:1, 2.9:1, 3.6:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas CONDOR 5IN1 5GNR/4G/3G/2G MIMO W 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2x 5GNR MIMO 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/BeiDou Wi-Fi Straight 50 Ohms - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195, LL100 CONDOR Bulk

2J Antennas Antennas STELLAR 7IN1 5GNR/4G/3G/2G ADHES 6In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/QZSS/Galileo,GLONASS Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 50 Ohms 25 W - 40 C + 85 C 7 Band Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 15.7 mm IP67, IP69 D302, LL300 STELLAR Bulk

2J Antennas Antennas T-BAR 5GNR/4G/3G/2G PEEL-AND-STI 50In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.4 dBi, 4.6 dBi, 5.8 dBi 50 Ohms 1.7:1, 1.9:1, 2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 117.4 mm 12.5 mm 6.5 mm Bulk

2J Antennas Antennas DISC 5IN1 5GNR/4GLTE/3G/2G MIMO 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.604 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 31.5 mm IP67, IP69K, IK09 Bulk

2J Antennas Antennas DISC 4IN1 5GNR/4GLTE/3G/2G MIMO 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.604 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 31.5 mm IP67, IP69K, IK09 Bulk

2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G GN 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302, D100 PHOENIX Bulk
2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G WI 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.6 dBi, 2.1 dBi, 2.4 dBi, 2.8 dBi, 3.7 dBi, 3.8 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G WI 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 2.4 dBi, 2.8 dBi, 3.8 dBi, 3.9 dBi, 5.4 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2:1, 2.6:1, 3.2:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX Bulk

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G MIMO GNS 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo 50 Ohms 35 W - 40 C + 85 C 5 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G WIFI6 GN 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 35 W - 40 C + 85 C 7 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk

2J Antennas Antennas BULLION 5IN1 5GNR/4G/3G/2G WIFI6 4In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 193 mm 76.3 mm 52.4 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas BULLION 5IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas BULLION 4IN1 5GNR/4G/3G/2G MIMO 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.604 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G MAG M 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G - 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi 50 Ohms 2.1:1, 2.3:1, 2.4:1, 2.6:1, 2.7:1, 4.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 102 mm IP67, IP69, IK09 LL195 MEDUSA Bulk