Pin Terminal Transformers
Push-Pull
Single-Ended
SMD/SMT
Terminals
Through Hole
Wire Lead
20 Hz to 20 kHz
30 Hz to 30 kHz
50 Hz to 12 kHz
70 Hz to 15 kHz
100 Hz to 15 kHz
150 Hz to 15 kHz
15 kHz to 150 kHz
5.6 H
14 H
20 H
32 H
42 H
48 H
50.93 H
53 H
55 H
76.39 H
88 H
88.62 H
90.95 H
94.74 H
95.49 H
106 H
106.1 H
108 H
119.37 H
136.42 H
600 Ohms
1.25 kOhms
1.7 kOhms
1.9 kOhms
2 kOhms
2.35 kOhms
2.5 kOhms
2.5 kOhms, 4 kOhms
3.2 kOhms
3.4 kOhms
3.5 kOhms
4 kOhms
4.2 kOhms
4.3 kOhms
4.5 kOhms
5 kOhms
5.482 kOhms
6 kOhms
6.2 kOhms
6.5 kOhms
2 Ohms, 4 Ohms, 8 Ohms
3.2 Ohms
4 Ohms
4 Ohms, 8 Ohms, 16 Ohms
8 Ohms
8 Ohms, 4 Ohms
16 Ohms
32 Ohms
5 kOhms
8 kOhms
10 kOhms
15.8 kOhms
16 kOhms
33.8 kOhms, 135 kOhms
90 kOhms
2.38 in x 1.35 in x 1.43 in
2.5 in x 3.25 in x 3.06 in
2.88 in x 1.7 in x 2.37 in
3.12 in x 2.5 in x 3.12 in
3.25 in x 1.5 in x 1.94 in
3.5 in x 2.5 in x 3.06 in
3.75 in x 4.5 in x 4.56 in
3 in x 2.465 in x 2.5 in
4.049 in x 3.786 in x 3.175 in
4.5 in x 3.75 in x 4.56 in
4.95 in x 3.75 in x 4.56 in
4.98 in x 3.75 in x 4.65 in
1.43 in
1.63 in
1.68 in
1.94 in
2 in
2.37 in
2.5 in
2.81 in
2.813 in
3 in
3.06 in
3.12 in
3.125 in
3.13 in
3.25 in
3.31 in
85.73 mm
3.5 in
3.69 in
3.71 in
1.35 in
1.44 in
1.46 in
1.56 in
1.63 in
1.74 in
1.86 in
2.085 in
2.1 in
2.36 in
2.4 in
2.465 in
2.5 in
2.52 in
2.75 in
2.81 in
71.45 mm
2.88 in
3.05 in
3.12 in
1.4 in
35.64 mm
1.5 in
1.683 in
1.69 in
1.71 in
1.995 in
2 in
2.308 in
2.31 in
2.38 in
2.5 in
2.63 in
2.81 in
2.88 in
2.94 in
3.06 in
3.13 in
3.15 in
3.175 in
124 Series
125 Series
126 Series
290
1750
1760
125H Series
125J Series
1608-1650
1608A-1650A Series
1627-1642 Series
1650P Series